ESKA UL521.017 Medium Time Delay UL Micro Fuse 5 x 20mm 1A 250V, Pack of 10

ESKA UL521.017 Medium Time Delay UL Micro Fuse 5 x 20mm 1A 250V, Pack of 10

Order Code:

54-5339

Brand: ESKA MPN: UL521.017

Discontinued


Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 1A
  • Nominal voltage: 250V
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: UL No. 248-14
Current Rating 1A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

Reviews


Be the first to submit a review

Trustpilot