ESKA UL522.211 UL Glass Time Delay Micro Fuse 5 x 20mm 250mA 250V, Pack of 10

ESKA UL522.211 UL Glass Time Delay Micro Fuse 5 x 20mm 250mA 250V, Pack of 10

Order Code:

54-5313

Brand: ESKA MPN: UL522.211

Discontinued


Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 0.25A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 0.25A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot