ESKA UL632.326 Time Delay UL Micro Fuse 6.3 x 32mm 8A 250V, Pack of 10

ESKA UL632.326 Time Delay UL Micro Fuse 6.3 x 32mm 8A 250V, Pack of 10

Order Code:

54-5418

Brand: ESKA MPN: UL632.326

Discontinued


Suitable for use in all applications for cylindrical fine wire fuses which require mandatory UL approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 8A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 8A
Diameter 6.3mm
Fuse Type Time delay
Length 32mm
Nominal voltage 250V

Reviews


Be the first to submit a review

Trustpilot