Essentra Micro Wire Saddle - Pack of 50

Standard range
Order Code:

04-5818

Brand: Essentra MPN: MWSEA2-1-01
Qty Was Unit Price (Ex VAT)
1+ £2.26   £2.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same day

A Nylon 6.6 wire saddle.


  • Useable area of 3 x 6.6mm
  • Saddle snap locks into a 3.5mm diameter hole
  • Overall height above the hole is 7.4mm
  • UL approved
  • Essentra part number MWSEA2-1-01
  • Supplied in packs of 50
Type Wire saddle
Cable Size 6.6mm
Colour Natural
Fixing Hole Diameter 3.5mm
Material Nylon 66
Mounting Snap in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot