Essentra Micro Wire Saddle - Side Entry - Pack of 50

Standard range
Order Code:

04-5822

Brand: Essentra MPN: MWSSEB-1-01A-RT
Qty Was Unit Price (Ex VAT)
1+ £1.35   £1.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

A low profile side entry micro wire saddle.


  • A useable wire bundle area of 2.8 x 8.4mm that will not exceed the height of a standard IC
  • The adhesive backed base measures 12.7 x 9.5mm
  • Will ensure a secure fixing with equipment cabinets, enclosures etc.
  • Maximum height 6.4mm
  • Made from natural coloured Nylon 6.6
  • UL approved
  • Essentra number MWSSEB-1-01A-RT
  • Supplied in packs of 50
Type Wire saddle
Cable Size 8.4mm
Colour Natural
Fixing Hole Diameter N/A
Material Nylon 66
Mounting Self adhesive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot