Site: Industry
Currency: GBP    
Estwing E3/16C Curve Claw Hammer - Vinyl Grip 16oz (453g)

Estwing E3/16C Curve Claw Hammer - Vinyl Grip 16oz (453g)

Estwing
Standard range
Order Code:

86-1442

Brand: Estwing MPN: E3/16C EAN-13: 0034139623618
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit Ex VAT
20 in Stock, despatched in 2 days

High quality claw hammers with vinyl handles.


  • 453g (16oz)
  • Fully polished
  • Shock resistant grip
  • Curved claws
  • Overall length 330mm
  • Estwing type E3/16C
Type Claw hammer
Head Material Steel
Shaft Material Vinyl
Weight 453g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C