Estwing E3/20S Straight Claw Hammer - Vinyl Grip 20oz (567g)

Extended range
Order Code:

86-1448

Brand: Estwing MPN: E3/20S EAN-13: 0034139625018
Qty Was Unit Price (Ex VAT)
1+ £41.69   £40.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

High quality straight claw hammers with vinyl handles.


  • 567g (20oz)
  • Fully polished
  • Shock resistant grip
  • Curved claws
  • Overall length 343mm
  • Estwing type E3/20S
Type Claw hammer
Head Material Steel
Shaft Material Vinyl
Weight 567g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot