Europa 1-Pole MCBs 6kA B Curve DIN Rail Mount

<p>These 1-pole miniature circuit breakers have a rated short circuit capacity of 6kA and a B Characteristic curve. Designed for DIN rail mountingand will fit consumer units and three phase distribution boards.</p>
  • Available in a choice of current ratings
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Type Breaking Capacity Mounting No. of Poles Size Tripping Characteristic Voltage Rating
Europa Components EUB16B Single Pole MCB 6kA B Curve 6A
Europa Components EUB16B Single Pole MCB 6kA B Curve 6A
Standard range
Order code: 28-4380
MPN: EUB16B

2 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £3.88
6A MCB 6kA DIN Rail 1 82 x 76mm Curve B 240V
Europa Components EUB110B Single Pole MCB 6kA B Curve 10A
Europa Components EUB110B Single Pole MCB 6kA B Curve 10A
Standard range
Order code: 28-4381
MPN: EUB110B

Available to back orderBack-order availability date - 15/03/2025
1+ £3.76
10A MCB 6kA DIN Rail 1 82 x 76mm Curve B 240V
Europa Components EUB116B Single Pole MCB 6kA B Curve 16A
Europa Components EUB116B Single Pole MCB 6kA B Curve 16A
Standard range
Order code: 28-4382
MPN: EUB116B

1 in stock, despatched same dayAdditional 2 due on 18/03/2025
1+ £3.75
16A MCB 6kA DIN Rail 1 82 x 76mm Curve B 240V
Europa Components EUB125B Single Pole MCB 6kA B Curve 25A
Europa Components EUB125B Single Pole MCB 6kA B Curve 25A
Standard range
Order code: 28-4384
MPN: EUB125B

Available to back orderBack-order availability date - 15/03/2025
1+ £3.88
25A MCB 6kA DIN Rail 1 82 x 76mm Curve B 240V
Europa Components EUB132B Single Pole MCB 6kA B Curve 32A
Europa Components EUB132B Single Pole MCB 6kA B Curve 32A
Standard range
Order code: 28-4385
MPN: EUB132B

5 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £3.73
32A MCB 6kA DIN Rail 1 82 x 76mm Curve B 240V
Europa Components EUB140B Single Pole MCB 6kA B Curve 40A
Europa Components EUB140B Single Pole MCB 6kA B Curve 40A
Standard range
Order code: 28-4386
MPN: EUB140B

2 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £3.73
40A MCB 6kA DIN Rail 1 82 x 76mm Curve B 240V
Order codePart numberCurrent rating
28-4380EUB16B6A
28-4381EUB110B10A
28-4382EUB116B16A
28-4384EUB125B25A
28-4385EUB132B32A
28-4386EUB140B40A

Characteristic curveB
Instantaneous trip current3x to 5x Full load current
Voltage rating240V AC
Rated impulse withstand voltage4kV
Rated short circuit capacity6kA
Cable capacity25mm²
Dimensions H x W x D82 x 17.5 x 76mm


Trustpilot