Europa Components EUB125B Single Pole MCB 6kA B Curve 25A
Image Representative of Range

Europa Components EUB125B Single Pole MCB 6kA B Curve 25A

Standard range
Order Code:

28-4384

Brand: Europa Components MPN: EUB125B
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £3.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2025

This 25A 1-pole miniature circuit breaker has a rated short circuit capacity of 6kA and a B Characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 6kA
Current Rating 25A
Mounting DIN Rail
No. of Poles 1
Size 82 x 76mm
Tripping Characteristic Curve B
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot