Christmas Opening Hours and Delivery Dates here

Europa 2-Pole MCBs 10kA D Curve DIN Rail Mount

These 2-pole miniature circuit breakers have a rated short circuit capacity of 10kA and a D Characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.

  • Available in a choice of current ratings
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Description Image Product Buy Pricing (Ex VAT) Current Ratng Type Mounting Number of Poles Size Tripping Characteristic Voltage Rating
Europa Components EUCP24D Double Pole MCB 10kA D Curve 4A
Europa Components EUCP24D Double Pole MCB 10kA D Curve 4A
Standard range
Order code: 28-4482
MPN: EUCP24D

Available to back orderBack-order availability date - 02/01/2026
1+ £11.75
Price per unit Ex VAT
4A MCB DIN Rail 2 82 x 76mm Curve D 240V
Europa Components EUCP216D Double Pole MCB 10kA D Curve 16A
Europa Components EUCP216D Double Pole MCB 10kA D Curve 16A
Standard range
Order code: 28-4485
MPN: EUCP216D

Available to back orderBack-order availability date - 02/01/2026
1+ £12.63
Price per unit Ex VAT
16A MCB DIN Rail 2 82 x 76mm Curve D 240V
Europa Components EUCP225D Double Pole MCB 10kA D Curve 25A
Europa Components EUCP225D Double Pole MCB 10kA D Curve 25A
Standard range
Order code: 28-4487
MPN: EUCP225D

Available to back orderBack-order availability date - 02/01/2026
1+ £11.75
Price per unit Ex VAT
25A MCB DIN Rail 2 82 x 76mm Curve D 240V
Europa Components EUCP240D Double Pole MCB 10kA D Curve 40A
Europa Components EUCP240D Double Pole MCB 10kA D Curve 40A
Standard range
Order code: 28-4489
MPN: EUCP240D

Available to back orderBack-order availability date - 02/01/2026
1+ £11.75
Price per unit Ex VAT
40A MCB DIN Rail 2 82 x 76mm Curve D 240V
Europa Components EUCP250D Double Pole MCB 10kA D Curve 50A
Europa Components EUCP250D Double Pole MCB 10kA D Curve 50A
Standard range
Order code: 28-4490
MPN: EUCP250D

Available to back orderBack-order availability date - 02/01/2026
1+ £11.75
Price per unit Ex VAT
50A MCB DIN Rail 2 82 x 76mm Curve D 240V
Europa Components EUCP263D Double Pole MCB 10kA D Curve 63A
Europa Components EUCP263D Double Pole MCB 10kA D Curve 63A
Standard range
Order code: 28-4491
MPN: EUCP263D

Available to back orderBack-order availability date - 02/01/2026
1+ £11.75
Price per unit Ex VAT
63A MCB DIN Rail 2 82 x 76mm Curve D 240V
Order codePart numberCurrent rating
28-4482EUC2P4D4A
28-4483EUC2P6D6A
28-4485EUC2P16D16A
28-4487EUC2P25D25A
28-4489EUC2P40D40A
28-4490EUC2P50D50A
28-4491EUC2P63D63A

Characteristic curveD
Instantaneous trip current5x to 10x Full load current
Voltage rating240V AC
Rated impulse withstand voltage4kV
Rated short circuit capacity10kA
Cable capacity25mm²
Dimensions H x W x D82 x 35 x 76mm


Trustpilot