This 6A 2-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a D characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.
Type | MCB |
---|---|
Breaking Capacity | 10kA |
Current Rating | 6A |
Mounting | DIN Rail |
No. of Poles | 2 |
Size | 82 x 76mm |
Tripping Characteristic | Curve D |
Voltage Rating | 240V |