Christmas Opening Hours and Delivery Dates here

Europa 4-Pole Rotary Boxed Isolator Switches Metal Clad Enclosure

A range of isolators with a 4-pole configuration. The isolators have rotary switches and metal clad enclosures. Ideal for the AC side of the inverter in photovoltaic installations.

  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Description Image Product Buy Pricing (Ex VAT) Type Actuator Style
Europa Components LB324PSTB 4-pole Steel Isolator 32A
Europa Components LB324PSTB 4-pole Steel Isolator 32A
Standard range
Order code: 28-4337
MPN: LB324PSTB

Available to back orderBack-order availability date - 03/01/2026
1+ £32.37
Price per unit Ex VAT
Isolator switch Rotary switch
Europa Components LB804PSTB 4-pole Steel Isolator 80A
Europa Components LB804PSTB 4-pole Steel Isolator 80A
Standard range
Order code: 28-4340
MPN: LB804PSTB

Available to back orderBack-order availability date - 03/01/2026
1+ £45.60
Price per unit Ex VAT
Isolator switch Rotary switch
Europa Components LB1004PSTB 4-pole Isolator Steel 100A
Europa Components LB1004PSTB 4-pole Isolator Steel 100A
Standard range
Order code: 28-4317
MPN: LB1004PSTB

Available to back orderBack-order availability date - 03/01/2026
1+ £75.24
Price per unit Ex VAT
Isolator switch Rotary switch
Order code28-433628-433728-433828-433928-434028-431728-4318
Part numberLB254PSTBLB324PSTBLB404PSTBLB634PSTBLB804PSTBLB1004PSTBLB1254PSTB
Main switch isolating voltage750V750V750V750V750V750V750V
Rated impulse withstand voltage6kV6kV6kV6kV6kV6kV6kV
Rated operational current (AC-21A)25A32A40A63A80A100A125A
Dimensions (H x W x D) (mm)220 x 145 x 90220 x 145 x 90220 x 145 x 90220 x 145 x 90220 x 145 x 90270 x 215 x 125270 x 215 x 125
Depth including switch (mm)134134134134134185185


Trustpilot