Europa Components EUBLMC40C30A 40A 30mA Trip 2 Pole Type A Circuit Breaker

Order Code:

28-4739

Brand: Europa Components MPN: EUBLMC40C30A

Discontinued


This device is a 2-pole, Type A RCBO with a 40A rated current and trip current of 30mA. Features overcurrent protection and is DIN rail mounting.


  • Pillar terminals
  • IEC 61009, EN 61009 Standards
  • CE, SEMKO Certification
Type RCBO
Breaking Capacity 6kA
Current Rating 40A
Poles 1+neutral
RCBO Type Type A
Tripping Characteristics C curve
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot