Europa IPW635N 415V 3P+N+E 63A Red IP67 Plugs 6 - 16mm Cross Section

Standard range
Order Code:

23-3003

Brand: Europa Components MPN: IPW635N
Qty Unit Price (Ex VAT)
1+ £74.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2025

This 415V industrial mains plug from Europa Components is IP67 rated and has a 6 to 16mm cable cross-section capacity, giving it a current rating of 63A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.


  • Industrial mains plug
  • 415V
  • 63A current rating
  • 3P+N+E connections
  • IP67 ingress protection
  • Connector colour: red
  • Europa Components type IPW635N
Contacts per Unit 5
Current Rating 63A
Fuse Holder No
IEC Standard 60309-1
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 3P+N+E Free Plug 415V
Voltage Rating 415V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot