Europa Components IPW Series IP67 Industrial Mains Plugs

<P>These industrial mains plugs from Europa Components are IP67 rated and are available with either 1 to 2.5mm or 2.5 to 6mm cable cross-section capacities, giving current ratings of 16 and 32A respectively.</P><P>The plugs are available with 110, 230 and 415V voltage ratings.</P><P>They are designed to be cable-mounted, where they mate with a suitable cable-mounted or panel-mounted socket.</P>
  • Industrial mains plugs
  • 110, 230 or 415V
  • 16 or 32A current rating
  • 2P+E (110 and 230V), or 3P+N+E (415V) connections
  • IP67 ingress protection
  • Europa Components IPW series
Description Image Product Buy Qty Pricing (Ex VAT) Contacts per Unit Current Rating Type Voltage Rating Fuse Holder IEC Standard Mounting method Mounting Type Switch Termination
Europa IPW163P 230V 2P+E 16A Blue IP67 Plugs 1 - 2.5mm Cross Section
Europa IPW163P 230V 2P+E 16A Blue IP67 Plugs 1 - 2.5mm Cross Section
Standard range
Order code: 23-2997
MPN: IPW163P

7 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £7.50
10+ £6.95
3 16A 2P+E Free Plug 230V 230V No 60309-1 Inline Cable Mount No Screw
Europa IPW325N 415V 3P+N+E 32A Red IP67 Plugs 2.5 - 6mm Cross Section
Europa IPW325N 415V 3P+N+E 32A Red IP67 Plugs 2.5 - 6mm Cross Section
Standard range
Order code: 23-3001
MPN: IPW325N

Available to back orderBack-order availability date - 12/03/2025
1+ £11.45
5 32A 3P+N+E Free Plug 415V 415V No 60309-1 Inline Cable Mount No Screw
Europa IPW635N 415V 3P+N+E 63A Red IP67 Plugs 6 - 16mm Cross Section
Europa IPW635N 415V 3P+N+E 63A Red IP67 Plugs 6 - 16mm Cross Section
Standard range
Order code: 23-3003
MPN: IPW635N

Available to back orderBack-order availability date - 12/03/2025
1+ £74.12
5 63A 3P+N+E Free Plug 415V 415V No 60309-1 Inline Cable Mount No Screw
Europa typeTypeCurrent RatingVoltage RatingColourPin ConfigurationCable Cross SectionIP RatingOrder Code
IPW163FIndustrial mains plug16A110VYellow2P+E1 to 2.5mmIP6723-2996
IPW163PIndustrial mains plug16A230VBlue2P+E1 to 2.5mmIP6723-2997
IPW165NIndustrial mains plug16A415VRed3P+N+E1 to 2.5mmIP6723-2998
IPW323PIndustrial mains plug32A230VBlue2P+E2.5 to 6mmIP6723-3000
IPW325NIndustrial mains plug32A415VRed3P+N+E2.5 to 6mmIP67

23-3001

IPW633PIndustrial mains plug63A230VBlue2P+E6 to 16mmIP6723-3002
IPW635NIndustrial mains plug63A415VRed3P+N+E6 to 16mmIP6723-3003


Trustpilot