Europa IPW163P 230V 2P+E 16A Blue IP67 Plugs 1 - 2.5mm Cross Section

Standard range
Order Code:

23-2997

Brand: Europa Components MPN: IPW163P
Qty Unit Price (Ex VAT)
1+ £7.50
10+ £6.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 days

This 230V industrial mains plug from Europa Components is IP67 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.


  • Industrial mains plug
  • 230V
  • 16A current rating
  • 2P+E connections
  • IP67 ingress protection
  • Connector colour: blue
  • Europa Components type IPW163P
Contacts per Unit 3
Current Rating 16A
Fuse Holder No
IEC Standard 60309-1
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 2P+E Free Plug 230V
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot