Christmas Opening Hours and Delivery Dates here
Everbuild FIREMATEBN Fire Mate Intumescent Sealant Brown C3

Image Representative of Range

Everbuild FIREMATEBN Fire Mate Intumescent Sealant Brown C3

Order Code:

84-5846

Brand: Everbuild MPN: FIREMATEBN EAN-13: 5055945272154
  • Quickly find another product in this range by Colour:

    Brown White
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Fire Mate Sealant is an intumescent acrylic sealant that swells when exposed to temperatures in excess of 125°C to prevent the passage of fire and smoke and has a fire rating of up to 5 hours in certain joint configurations. Fire rated to BS 476 Part 20/EN1366-4 (2006). Acoustic rates to BS EN ISO 140/3. Tested for air permeability to EN13141-1.


Type Intumescent sealant
Colour Brown
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot