Eveready S4682 PJ996 6V Lantern Battery

Extended range
Order Code:

95-5835

Brand: Eveready MPN: S4682
Qty Was Unit Price (Ex VAT)
1+ £5.39   £5.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Economic long life batteries used mainly in the construction industry.

6 Volt ideal for road flashing lights, skip lights, large lanterns etc.


Battery Size PJ996
Capacity 11000mAh
Chemistry Zinc Chloride
Dimensions (H x W x D) 115.0 x 68.2 x 68.2mm
Pack Size 1
Terminal Type Coil Spring
Voltage 6V
Weight (Per Battery) 600.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot