Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Everlight PLT131/T1/12 Photolink Fiber Optic Transmitter 650nm

Order Code:  

63-1351

 
Brand: Everlight MPN: PLT131/T1/12 PCB Symbol, Footprint or 3D Model

Discontinued


A photolink fiber optic transmitter that uses a 660nm AlGaAs LED and drive IC. The incoming electrical signal is converted to an optical signal which can be transmitted via ø1mm optical fiber. The device gives high performance at a low dissipation current and has a steady light output and efficient light coupling.


  • High speed signal transmission
  • TTL Interface compatible
  • Single power source
  • Plastic housing
Type Fiber optic transmitter diode

Reviews


Be the first to submit a review

Trustpilot