Evo-Stik 132924 Mirror Adhesive 290ml

Standard range
Order Code:

87-2340

Brand: Evo-Stik MPN: 30132230 EAN-13: 5000403101897
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

Evo-Stik Mirror Adhesive is a specially formulated, permanently elastic MS Polymer adhesive designed for safe mounting of all sizes of mirrors. A bonded mirror is safer because there is no risk of large pieces of glass falling, in the event of breakage. Ideal for use in the home, office, shops, restaurants and other public places.


  • Strong bond strength
  • Permanently elastic
  • Safer than mechanical fixings
  • Adjustable unlike foam pads
  • Solvent-free
  • Low odour
  • Supplied in an easy-to-apply 290ml cartridge
Type Mirror adhesive
Volume 290ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 7, 2019 Question by: Rapid Customer | Product code: 87-2340
Q. Is it contact addesive?
A. Hi Trevor, thank you for your question. This is a contact adhesive with a strong bond strength.

Reviews


Be the first to submit a review

Trustpilot