Evo-Stik 30812724 Tile A Wall Fast Set Grout White 3kg

Order Code:

87-2538

Brand: Evo-Stik MPN: 30812724 EAN-13: 5010591005945
  • Country of Origin: United Kingdom

Discontinued


This white fast-setting grout from Evo-Stik is a cement-based powder grouting material and is ideal for finishing joints in ceramic tile installations both indoors and externally. Once set, Tile A Wall grout becomes completely water-resistant and will not wash out of joints. It is ideal for use with ceramics, mosaics and natural stone and can be used in bathrooms, kitchens and showers.


  • Resistant to mould growth
  • Recommended for joints up to 3mm wide
  • 1kg of powder will grout approximately 5m²
  • Supplied in pack of 3kg
  • Manufacturer's part 478725
Type Fast-setting
Colour White
Volume 3000g

Reviews


Be the first to submit a review

Trustpilot