Christmas Opening Hours and Delivery Dates here

Evolution Power Tools 056-0001 FURY5-S Multi-Purpose Table Saw 255mm 1500W 240V

Order Code:

97-9082

Brand: Evolution Power Tools MPN: 056-0001 EAN-13: 849713066916
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £208.79 £175.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 03/01/2026

The Evolution FURY 5-S Multi-Purpose Table Saw utilises patented Evolution multipurpose cutting technology, meaning it can cut mild steel, non-ferrous metals, wood, even wood with embedded nails and plastic with a single blade. Featuring a quick clamp, parallel rip fence with measuring rail guide for accurate and assisted rip cutting. A push stick is also provided for safer operation when cutting smaller off cuts.

The FURY 5-S is safer, faster and more economical than abrasive metal cutting saws. When cutting mild steel the saw produces no heat, no burrs and virtually no sparks. The cuts are clean and cool to touch, creating an instant workable finish.

Supplied with:

1 x F255TCT-24T Multi-Purpose Blade 255 x 25.4mm x 24T
2 x Table Extensions
4 x Extension Table Support Struts
2 x Blade Changing Tools
1 x Mitre Gauge
1 x Anti-bounce Device
1 x Adjustable Rip Fence
2 x Rear Cantilever Braces
1 x Push Stick
2 x Fence Rails
1 x Table Saw Stand (when assembled)
1 x Allen Key
1 x Spanner
1 x Fence Locating Bar
1 x Instruction Manual

Specification:

Input Power: 1,500W
No Load Speed: 3,250/min.
Blade: 255 x 25.4mm
Capacity: Wood Rip/Cross Cut (0°) : Wood: 85mm, Bevel Cut (45°): Wood: 65mm
Rip Capacity (Right): 410mm
Cutting Capacity: Steel: 3mm
Riving Knife Thickness: 1.8mm
Overall Table Size: 938 x 642mm
Weight: 23kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot