Professional 4-core black speaker cable from Evolution XPC, designed to remain rugged and flexible.
- Designed to remain rugged and flexible
- Outstanding performance
- Optimum stranding
- Diameter of 2.5² mm fits easily into a standard XLR
- 50/0.25mm conductor stranding
- 12mm cable diameter
- 300V voltage rating
- Inner conductors are over-sheathed in abrasion and tear resistant PVC/neoprene
- Supplied in 20m packs
Colour |
Black |
Conductor Size |
14AWG |
Length |
20m |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.