Expert E031703 Swivel Head Reversible Ratchet 3/8in Drive

Standard range
Order Code:

95-6209

Brand: Expert by Facom MPN: E031703 EAN-13: 3258950317038
Qty Was Unit Price (Ex VAT)
1+ £53.00   £40.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2025

The Britool BRIE031703B 3/8in Drive hinged head ratchet has a 72 tooth mechanism and a 5° increment. The ratchet has an ergonomic bi-material handle for comfort and the compact and angled head is finished in high chrome.

Dimensions:
Length: 234.2mm.
Weight: 380g.

ISO 3315, DIN 3122, ISO 1174-1.


Type Handle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot