Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Britool Combination Spanners (metric) are forged in chrome vanadium steel and have a high chrome finish. The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3313.
12 Piece Set supplied on a plastic rack. Contains the following sizes: 7, 8, 10, 11, 12, 13, 16, 17, 18, 19, 22 and 24mm.
Type | Combination spanner set |
---|