Expert E111104 Stubby Ratchet Spanner Set, 7 Piece

Standard range
Order Code:

95-6205

Brand: Expert by Facom MPN: E111104 EAN-13: 3258951111048
Qty Was Unit Price (Ex VAT)
1+ £61.00   £57.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 16/01/2025

Britool BRIE111104B 7 piece set of short ratchet combination metric spanners, which provide better accessibility in confined spaces.

The ratchets have a 5° increment and the OGV® ring profile maximises the contact surface with the nut for a longer lifetime.

The open ends are angled at 15° from the handle (increment angle 30°).

The direction is switched by turning the spanner.

Forged in Chrome Vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

This set includes the following sizes:
10, 12, 13, 14, 15, 17 and 19mm.


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot