Expert E112501 Flare Nut Wrench Set, 5 Piece

Standard range
Order Code:

95-6015

Brand: Expert by Facom MPN: E112501 EAN-13: 3258951125014
Qty Was Unit Price (Ex VAT)
1+ £53.93   £52.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

The Britool E112301B flare nut spanners are forged in chrome vanadium steel with a high chrome finish. The 6-point OGV® ring is angled at 15° and the open end is angled at 15° from the handle axis. DIN 3118 - ISO 691.
The Britool BRIE112501B 5 piece flare spanner set is supplied on a plastic storage rack and includes the following flare spanners:
Contents: 7x9, 8x10, 11x13, 12x14 and 17x19mm.
Set Weight: 470g


Type Flare nut wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot