Expert E113207 Combination Spanner 12mm

Extended range
Order Code:

95-6137

Brand: Expert by Facom MPN: E113207 EAN-13: 3258951132074
Qty Was Unit Price (Ex VAT)
1+ £5.52   £4.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113207B Combination Spanner 12mm has the following dimensions:
Size: 12mm
Length: 160mm
Weight: 60g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot