Expert E113212 Combination Spanner 17mm

Standard range
Order Code:

95-6142

Brand: Expert by Facom MPN: E113212 EAN-13: 3258951132128
Qty Was Unit Price (Ex VAT)
1+ £8.40   £6.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/02/2025

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113212B Combination Spanner 17mm has the following dimensions:
Size: 17mm
Length: 210mm
Weight: 123g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot