Expert E113218 Combination Spanner 23mm

Standard range
Order Code:

95-6148

Brand: Expert by Facom MPN: E113218 EAN-13: 3258951132180
Qty Was Unit Price (Ex VAT)
1+ £12.61   £10.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/02/2025

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113218B Combination Spanner 23mm has the following dimensions:
Size: 23mm
Length: 260mm
Weight: 255g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot