Expert E113302 Ratcheting Spanner 9mm

Standard range
Order Code:

95-6101

Brand: Expert by Facom MPN: E113302 EAN-13: 3258951133026
Qty Was Unit Price (Ex VAT)
1+ £10.43   £10.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE113302B Ratcheting Spanner 9mm has the following dimensions:
Size: 9mm
Length: 142mm
Weight: 40g


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot