Expert E113741 Bi-Hexagon Socket 12 Point Regular 1/4in Drive 7/32in

Extended range
Order Code:

95-5905

Brand: Expert by Facom MPN: E113741 EAN-13: 3258951137413
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/4 inch drive sockets (Length 25mm) have a bi-hex socket (12 point) end and are made from chrome vanadium steel with a high chrome finish.

The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ASME B 107-1, ISO 1174-1.

Size: 7/32in

Length: 25mm
Weight: 8g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot