Expert E117058 Bi-Hexagon Socket 1/2in Drive 15mm

Standard range
Order Code:

95-5939

Brand: Expert by Facom MPN: E117058 EAN-13: 3258951170588
Qty Was Unit Price (Ex VAT)
1+ £4.10   £3.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2025

The Britool 1/2in Drive 12-point sockets (metric) are crafted from chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 1711-1, ISO 691.

The Britool BRIE117058B Socket 12-Point Standard 1/2in Drive 15mm has the following dimensions:
Size: 15mm
Length: 38mm
Weight: 54g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot