Expert E117060 Bi-Hexagon Socket 1/2in Drive 17mm

Standard range
Order Code:

95-5941

Brand: Expert by Facom MPN: E117060 EAN-13: 3258951170601
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Britool 1/2in Drive 12-point sockets (metric) are crafted from chrome vanadium steel and finished in high chrome. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 1711-1, ISO 691.

The Britool BRIE117060B Socket 12-Point Standard 1/2in Drive 17mm has the following dimensions:
Size: 17mm
Length: 38mm
Weight: 76g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot