Site: Industry
Currency: GBP    
Extech MO257 Moisture Meter

Extech MO257 Moisture Meter

Extech
Extended range
Order Code:

57-6136

Brand: Extech MPN: MO257 UPC-12: 793950472576
Qty Was Unit Price (Ex VAT)
1+ £201.41   £160.84
Price per unit Ex VAT
5 available to back orderBack-order availability date - 15/04/2025

The Extech MO257 pinless moisture meter is a non-invasive instrument for monitoring moisture in wood and other building materials with virtually no surface damage. It reads relative moisture from 0.0 to 100.0 with 0.1 resolution in wood, particle board, carpeting, ceiling tiles, and more using non-invasive, high frequency sensing technology. The pinless measurement depth extends from 20mm (0.78in) to 40mm (1.6in) below the surface. The meter features two user-settable alarm levels with audible beeper and visual indicators (flashing "RISK" or "WET"). It self calibrates (in dry air) when the meter is powered on. Supplied with 3 x AA batteries and pouch case.


  • Multifunction backlit triple LCD display
  • Automatic Data Hold
  • Low battery indication and auto power-off
  • Dimensions 235 x 63 x 28mm (9.25 x 2.5 x 1.1in)
  • Weight: 218g (7.7oz)
Accuracy (Building Materials) N/A
Accuracy (Wood) N/A
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 7 - 94%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C