Faber Kabel 010052 HIgh-voltage Cable Flame-retardant NYY-JZ 7 x 1.5mm² Black

Faber Kabel 010052 HIgh-voltage Cable Flame-retardant NYY-JZ 7 x 1.5mm² Black

Order Code:

64-4365

Brand: Faber Kabel MPN: 010052

Discontinued


The Faber Kabel 010052 is a Flame Retardant Cable for use in high voltage applications. The cable has a conductor made up of fine tinned copper strands, with a silicone rubber outer insulation.

Applications: For operation at environment temperatures above 55°C, for internal wiring of lamps, heating equipment and electrical appliances as well as for switching boxes and distributions.


  • Cable type: NYY-J
  • Cross section: 7 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature (fixed installation): +70°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (flexible installation): +5°C
  • Nominal voltage: 1000V
  • Outside diameter: 16mm
  • Sold per metre: Yes
  • Supplied in Black
  • Manufacturer's part: Faber Kabel 010052

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Sheath Colour Black
Insulation Material PVC
Voltage Rating 1000V
Length As required
No. of Cores 7
Type High voltage

Reviews


Be the first to submit a review

Trustpilot