Faber Kabel 035454 Drag Chain Cable EFK 310 Y 7x 1.5mm Grey

Faber Kabel 035454 Drag Chain Cable EFK 310 Y 7x 1.5mm Grey

Order Code:

64-3969

Brand: Faber Kabel MPN: 035454

Discontinued


The Faber Kabel 035454 is a Drag Chain Cable which is an extremely flexible control cable for applications in moving production units (indoor). The cable can be used in movement without tensile stress. The cable is flame retardant and resistant to most chemicals used in industry environments.

The cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -5°C to +70°C.


  • Bend radius (fixed installation): 5
  • Bend radius (flexible installation): 10
  • Cable features: Suitable for drag chains, Flame-retardant
  • Cable type: EFK 310 Y
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 7 G 1.5mm²
  • Halogen-free: No
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads (part 1): 7g
  • Nominal voltage: 500 V
  • Outside diameter: 12mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 035454

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Flame retardant
Cable Diameter 8mm
Colour Grey
Conductor Cross-section 1.5mm²
Insulation Material PVC
No. of Cores 7
Sold by Metre Yes

Reviews


Be the first to submit a review

Trustpilot