Faber Kabel 100275 Shielded Flame-retardant E30-E90 2 x 2 x 0.5mm² Orange

Order Code:

64-4216

Brand: Faber Kabel MPN: 100275

Discontinued


The Faber Kabel 100275 is a Flame Retardant Shielded Fire Alarm Cable from the JE-H(St)H Series. This cable is ideal for signal transmission within systems for measuring-, data-, and control-engineering. The cable can also be used as an installation cable in occupied fire hazardous rooms according to DIN 4102 part 12. The cable can be used for fixed installation in dry and wet rooms.

The cable has a bare copper conductor, with a FRNC compound HI1 outer sheath.


  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable type: JE-H(ST)H E30
  • Colour: Orange
  • Cross section (part 1 + 2): 2 x 2 x 0.5mm²
  • Halogen-free: Yes
  • Insulation material: Polymer
  • Max. temperature range: +50°C
  • Min. temperature range: -5°C
  • Outside diameter: 7.4mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Twisted pair cabling (part 1): Yes (1)
  • Manufacturer part: Faber Kabel 100275

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 7.4mm
Colour Orange
Conductor Cross-section 0.5mm²
Insulation Material FRNC
No. of Cores 2 x 2
Sold by Metre Yes

Reviews


Be the first to submit a review

Trustpilot