Raaco 137447 1200 Series DC1200 Rotating Carousel Frame

Standard range
Order Code:

14-1534

Brand: Raaco MPN: 137447 EAN-13: 5733439137447
Qty Unit Price (Ex VAT)
1+ £246.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 4 due on 21/01/2025

A matching carousel rack for Raaco 1200 series storage cabinets.


  • Takes any combination of up to twelve 1200 series cabinets
  • Height 1760mm
  • Diameter 680mm
  • Cabinets not included
  • Raaco type DC1200
Type Carousel
Colour Dark blue frame
Height 1.76m
Length 680mm
Material Steel
Width 680mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, October 5, 2018 Question by: Rapid Customer | Product code: 14-1534
Q. Does this unit come complete with draws?
A. Hi Christopher, thank you for your question. The cabinets are not included, any from the 1200 series can be used.


Friday, June 1, 2012 Question by: Rapid Customer | Product code: 14-1534
Q. Can you use the raaco 600 range, i.e have up to 24 of the 600 range or mix match.
A. Thanks for your enquiry Dave. No, I'm afraid only the 1200 series cabinets can be used on the carousel .

Reviews


Be the first to submit a review

Trustpilot