Facom 467B.JP10PB Metric Ratchet Combination Wrench Set 8-19mm - 10 Piece

Order Code:

86-5225

Brand: Facom MPN: 467B.JP10 EAN-13: 3662424068386
  • Country of Origin: Taiwan

Discontinued


These high quality ratchet combination wrenches from Facom have specially designed anti-slip ends for safer and more effective operation.


  • Unique open end design reduces risk of rounded fastener heads
  • Ring end spring prevents slipping from the fastener head
  • Compact ratchet mechanism reversible by lever
  • Heads angled at 15°
  • Satin chrome finish
  • Supplied in a plastic case for easy portability
  • Manufacturer's part 467B.JP10

Set includes the following metric sizes: 8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 16mm, 17mm, 18mm and 19mm.

Type Combination wrenches
Material N/A
Metric/Imperial Metric
Number of Spanners 10
Set Contents 8 to 19mm

Reviews


Be the first to submit a review

Trustpilot