Facom 501AMP Single Setting Lock-Grip Pliers 250mm (10in)

Standard range
Order Code:

86-5259

Brand: Facom MPN: 501AMP EAN-13: 3662424019814
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2025

These single setting lock-grip pliers from Facom will lock firmly onto materials of almost any shape leaving your hands free to tackle the job.


  • Unlock trigger allowing smooth and safe release
  • Easy to use and secure
  • Usable with single hand
  • Nose width 17mm
  • Machined groove in upper jaw holds small round sections
  • Chromed finish
  • Length 250mm
  • Maximum capacity 80.7mm
  • Manufacturer's part 501AMP


Type Locking Pliers
Jaw Capacity 80mm
Jaw Width 17mm
Overall Length 250mm
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot