Facom 601 Compact Hacksaw Frame 300mm (12in)

Order Code:

86-5266

Brand: Facom MPN: 601PB EAN-13: 3148519884586
  • Country of Origin: France

Discontinued


High quality compact lightweight hacksaw frame from Facom made from impact-resistant resin-coated steel.


  • Blade tension 80kg
  • 2 blade positions: 45° and 90°
  • Supplied with single 300mm blade
  • Dimensions: 385 x 145mm
  • Weight: 590g
  • Manufacturer's part 601
Blade Length 300mm
Blade Material N/A
Teeth Per Inch N/A

Reviews


Be the first to submit a review

Trustpilot