Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 603F Ergonomic Aluminium Hacksaw 300mm (12in)

Standard range
Order Code:  

95-6267

 
Brand: Facom MPN: 603F
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Was Unit Price (Ex VAT)
1+ £60.77   £48.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/11/2024

This Facom Hacksaw has a full aluminium frame to increase stability and minimise vibrations. The bi-material ergonomic handle helps to reduce cutting effort, and the innovative blade tensioning mechanism provides stable, constant blade tension.

The Hacksaw's blade can be rotated by 360°, with 8 different blade positions for ease of use. The blade is quick and easy to change. A high cutting capacity helps to save time, especially on large pipes.

Cutting capacity: 100mm.
Blade tension: 110daN.
Blade length: 300mm.


Type Hacksaw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot