Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 821415 Interchangeable Multifunction Crimping Pliers - Tool Only

Order Code:  

86-5297

 
Brand: Facom MPN: 821415 EAN-13: 3148518214155
  • Country of Origin:

Discontinued


These high-quality interchangeable crimping pliers from Facom give you 3 tools in 1 as they cut, strip and crimp.


  • Crimping system with ratchet for perfect results
  • Ultra simple crimping die change
  • Once fitted, dies are held with pins so no chance of escape
  • Crimping capacity - cable termination 0.14 to 10mm², pre-insulated terminals 0.5 to 6mm², open core terminals 0.5 to 6mm²
  • Cutting capacity - flexible wires up to 6mm²
  • Stripping capacity - 0.5 to 6mm²
  • Dimensions 250 x 75 x 35mm
  • Weight 496g
  • Manufacturer's part 821415
Type Crimp tool
Capacity 0.14 to 10mm²
Weight 496g
Wire Gauge 35 to 7AWG

Reviews


Be the first to submit a review

Trustpilot