Christmas Opening Hours and Delivery Dates here

Facom 840.F Locking Pocket Knife

Order Code:

95-6274

Brand: Facom MPN: 840.F EAN-13: 3148519036305

Discontinued


The Facom Locking Pocket Knife has a blade which is partly serrated for powerful cutting and partly flat for accurate cutting. The blade is made from high-quality stainless steel.

The knife has a special glass 'snapper' at the end of the handle and its handle is made from anodised aluminium. It can be opened with one hand and has a safe, lock-back function.

The knife has a belt hook and is supplied in a nylon case which can be fastened to a belt.

Blade length: 77mm.
Closed length: 115mm.


Type Pocket

Trustpilot