Facom ACL.2A2 Protwist 3 In 1 Ratcheting Screwdriver & Bit Set

Extended range
Order Code:

86-5535

Brand: Facom MPN: ACL.2A2 EAN-13: 3662424037276
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2025

The Facom ACL.2A2 Protwist 3-in-1 ratchet screwdriver and bit set is ideal for a wide range of jobs around the house, office or in industry.

It's ratchet action can significantly speed up the process of driving or removing screws or bolts.


  • Ratchet feature for faster task completion
  • Hexagonal ¼in. drive
  • T-handle feature helps to remove stubborn screws
  • Can be used as a stubby screwdriver for confined areas
  • Bi-material ergonomic handle for comfortable, non-slip driving
  • High quality 45-tooth ratchet for faster driving, accuracy, strength and longevity
  • 3-position ratchet action: clockwise, anti-clockwise and locked
  • Storage in handle for six additional 25mm bits (not included)
  • Set contains:
  • Reversible ratchet blade handle
  • Set of 28 ¼in. bits
  • ¼in. hexagon bit holder
  • Weight: 420g
  • Facom type ACL.2A2
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot