Christmas Opening Hours and Delivery Dates here

Facom BS.SMB Maintenance Tool Bag

Order Code:

86-5337

Brand: Facom MPN: BS.SMBPB EAN-13: 3662424008597
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £70.82 £60.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

This versatile tool bag from Facom is ideal for use by mobile maintenance engineers or anyone seeking tool storage combined with easy portability.

You can use the double handle to carry the bag with one hand or use the adjustable padded shoulder strap.

Please note: Tools not included.


  • Full opening for easy and total access to contents
  • Made from high strength 1200-denier fabric
  • Broad rubber feet protecting the bag and the ground under it
  • Transparent PVC document pocket
  • Tape measure hook
  • Wrench fastening hook
  • Pen light dedicated storage
  • Maximum load: 5kg
  • Dimensions: 450 x 180 x 170mm
  • Weight: 1.5kg
  • Manufacturer's part BS.SMB
Type Tool bag
Length 450mm
Material Nylon

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot