Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom JET.C4M3A Jet+ 4 Drawer Chest - 3 Modules Per Drawer - Red

Order Code:  

86-5409

 
Brand: Facom MPN: JET.C4M3A EAN-13: 3662424106903
  • Country of Origin: France
  • Not available for Export

Discontinued


This chest is part of the Jet+ system from Facom which offers the ultimate in mobile tool storage. This unit has 4 drawers each with 3 separate modules and can be used alone or in combination with a roller cabinet to hold your tools and accessories.


  • 12 modules distributed in the 60 and 130mm drawers
  • 200mm can also be fitted with modules
  • Supplied with 12 partitions for 60mm drawers and removable partitions (not supplied)
  • Total drawer load capacity: 85kg
  • Total static load on worktop: 500kg
  • High storage capacity: 75 litres
  • Overall dimensions: 774 x 546 x 480mm
  • Colour: red
  • Manufacturer's part JET.C4M3
Type Tool chest
Drawers 4
Width 569mm

Reviews


Be the first to submit a review

Trustpilot