Site: Industry
Currency: GBP    
Facom S.171 1/2 Locking Ratchet

Facom S.171 1/2" Locking Ratchet

Facom
Order Code:

49-4485

Brand: Facom MPN: S.171 EAN-13: 3148510569406
  • Country of Origin:

Discontinued


This ½in ratchet from Facom has a safety locking mechanism which ensures that sockets remain in place where required and do not fall into inaccessible places or get lost in machinery.


  • Palm control system allows operator to press down on ratchet head avoiding the risk of accidental reverse
  • 72-tooth mechanism for 5° increments
  • Ring reversing
  • ISO 3315, DIN 3122
  • Head diameter 39mm
  • Overall length 250mm
  • Manufacturer's part no. S.171
Type Locking ratchet
Capacity N/A
Drive 1/2in
For Use With N/A
Length 250mm
Width N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C