Snap-fit ferrite cores for round cables or bundled wires with diameters from 4.9mm to 25.15mm. Designed to work at lower and broadband frequencies 1 to 300MHz.
Order | Max cable | A | B | C | D | Typical impedance (Ω) | |||||
code | dia. (mm) | (mm) | mm | (mm) | (mm) | 1MHz | 5MHz | 10MHz | 25MHz | 100MHz | 250MHz |
26-2600 | 4.90 | 12.80 | 5.10 | 25.00 | 5.60 | 14 | 44 | 60 | 100 | 180 | 208 |
26-2602 | 4.90 | 17.30 | 5.10 | 36.20 | 8.40 | 25 | 75 | 100 | 169 | 280 | 247 |
26-2604 | 6.30 | 20.00 | 6.60 | 39.40 | 9.80 | 28 | 83 | 105 | 180 | 310 | 240 |
26-2606 | 9.85 | 23.70 | 10.15 | 39.40 | 11.70 | 18 | 56 | 81 | 144 | 240 | 270 |
26-2605 | 18.00 | 38.60 | 18.35 | 47.50 | 19.15 | 47 | 95 | 130 | 225 | 380 | 370 |
26-2607 | 25.15 | 56.40 | 25.65 | 42.95 | 27.45 | 45 | 90 | 125 | 218 | 375 | 340 |
A=width, B=core diameter, C=Overall length, D=height (open) |